
1N3290AR | |
|---|---|
DigiKey Part Number  | 1N3290ARMS-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1N3290AR  | 
Description  | DIODE STD REV 300V 150A DO205AA  | 
Manufacturer Standard Lead Time  | 45 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 300 V 150A Stud Mount DO-205AA (DO-8)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 300 V  | |
Current - Average Rectified (Io)  | 150A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.1 V @ 200 A  | |
Speed  | Standard Recovery >500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 50 µA @ 300 V  | |
Capacitance @ Vr, F  | -  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-205AA (DO-8)  | |
Operating Temperature - Junction  | -65°C ~ 200°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.567.10400 | kr.56,710.40 | 
| Unit Price without VAT: | kr.567.10400 | 
|---|---|
| Unit Price with VAT: | kr.708.88000 | 

