1N3265 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.880.90110
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.880.90110
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.880.90110
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.880.90110
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.839.04640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.880.90110
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.880.90110
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3265

DigiKey Part Number
1N3265MS-ND
Manufacturer
Manufacturer Product Number
1N3265
Description
DIODE STANDARD 300V 275A DO205AB
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 300 V 275A Stud Mount DO-205AB (DO-9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
275A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 300 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
75 µA @ 300 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-205AB (DO-9)
Operating Temperature - Junction
-65°C ~ 190°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.839.04640kr.83,904.64
Unit Price without VAT:kr.839.04640
Unit Price with VAT:kr.1,048.80800