
1N3154UR-1/TR | |
|---|---|
DigiKey Part Number | 150-1N3154UR-1/TR-ND - Tape & Reel (TR) 150-1N3154UR-1/TRCT-ND - Cut Tape (CT) 150-1N3154UR-1/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N3154UR-1/TR |
Description | DIODE ZENER 8.4V 500MW DO213AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.4 V 500 mW ±4.76% Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4.76% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 5.5 V | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.43000 | kr.43.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | kr.36.89877 | kr.4,206.46 |
| Unit Price without VAT: | kr.43.43000 |
|---|---|
| Unit Price with VAT: | kr.54.28750 |

