Zener Diode 8.4 V 500 mW ±4.76% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3154UR-1/TR

DigiKey Part Number
150-1N3154UR-1/TR-ND - Tape & Reel (TR)
150-1N3154UR-1/TRCT-ND - Cut Tape (CT)
150-1N3154UR-1/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N3154UR-1/TR
Description
DIODE ZENER 8.4V 500MW DO213AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 8.4 V 500 mW ±4.76% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±4.76%
Supplier Device Package
DO-213AA
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3155UR-1/TRMicrochip Technology100150-1N3155UR-1/TRCT-NDkr.43.91000Parametric Equivalent
1N3157UR-1/TRMicrochip Technology100150-1N3157UR-1/TRCT-NDkr.43.91000Parametric Equivalent
In-Stock: 66
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.43.91000kr.43.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
114kr.37.30623kr.4,252.91
Manufacturers Standard Package
Unit Price without VAT:kr.43.91000
Unit Price with VAT:kr.54.88750