1N3044BUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.26.17010
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.81982
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.26.17010
Datasheet
Zener Diode 100 V 1 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3044BUR-1

DigiKey Part Number
1N3044BUR-1-ND
Manufacturer
Manufacturer Product Number
1N3044BUR-1
Description
DIODE ZENER 100V 1W DO213AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 100 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
350 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 76 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
169kr.24.81982kr.4,194.55
Unit Price without VAT:kr.24.81982
Unit Price with VAT:kr.31.02478