1N3038B-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 5.761
Unit Price: kr.1.67000
Datasheet

Similar


onsemi
In Stock: 5.816
Unit Price: kr.1.80000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 21.622
Unit Price: kr.1.41000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.53314
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 28.557
Unit Price: kr.0.84000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.48547
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.20316
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.888
Unit Price: kr.0.84000
Datasheet
Zener Diode 56 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3038B-1

DigiKey Part Number
1N3038B-1-ND
Manufacturer
Manufacturer Product Number
1N3038B-1
Description
DIODE ZENER 56V 1W DO204AL
Customer Reference
Detailed Description
Zener Diode 56 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
110 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 42.6 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
135kr.45.65304kr.6,163.16
Unit Price without VAT:kr.45.65304
Unit Price with VAT:kr.57.06630