1N3026B-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.53.30905
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 258
Unit Price: kr.21.87000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.01853
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.99480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.19016
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.26.26415
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.50.77070
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.112.76960
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.113.84360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.141.08400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.142.06040
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.166.37170
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.167.34810
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.165.68830
Datasheet
Zener Diode 18 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3026B-1/TR

DigiKey Part Number
150-1N3026B-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N3026B-1/TR
Description
DIODE ZENER 18V 1W DO204AL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 13.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
113kr.54.48080kr.6,156.33
Manufacturers Standard Package
Unit Price without VAT:kr.54.48080
Unit Price with VAT:kr.68.10100