SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N6131US

DigiKey Part Number
150-JANTXV1N6131US-ND
Manufacturer
Manufacturer Product Number
JANTXV1N6131US
Description
TVS DIODE 86.6VWM 151.3VC SQMELF
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
151.3V Clamp 3.3A Ipp Tvs Diode Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
86.6V
Voltage - Breakdown (Min)
104.5V
Voltage - Clamping (Max) @ Ipp
151.3V
Current - Peak Pulse (10/1000µs)
3.3A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/516
Mounting Type
Surface Mount
Package / Case
SQ-MELF, B
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.107.64860kr.10,764.86
Unit Price without VAT:kr.107.64860
Unit Price with VAT:kr.134.56075