Image for 1N2442 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N2442

DigiKey Part Number
150-1N2442-ND
Manufacturer
Manufacturer Product Number
1N2442
Description
DIODE STANDARD 350V 150A DO205AA
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 350 V 150A Stud Mount DO-205AA (DO-8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
350 V
Current - Average Rectified (Io)
150A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 350 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-205AA (DO-8)
Operating Temperature - Junction
-65°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.569.76230kr.56,976.23
Unit Price without VAT:kr.569.76230
Unit Price with VAT:kr.712.20288