
1N1360 | |
|---|---|
DigiKey Part Number | 150-1N1360-ND |
Manufacturer | |
Manufacturer Product Number | 1N1360 |
Description | DIODE ZENER 24V 10W DO203AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 10 W ±10% Stud Mount DO-203AA (DO-4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 10 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Operating Temperature | - | |
Mounting Type | Stud Mount | |
Package / Case | ||
Supplier Device Package | DO-203AA (DO-4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.246.14530 | kr.24,614.53 |
| Unit Price without VAT: | kr.246.14530 |
|---|---|
| Unit Price with VAT: | kr.307.68163 |

