Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

15KPA170CE3/TR13 | |
|---|---|
DigiKey Part Number | 15KPA170CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA170CE3/TR13 |
Description | TVS DIODE 170VWM P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 15000W (15kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 170V | Supplier Device Package |
Voltage - Breakdown (Min) 179.01V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA170CA | Littelfuse Inc. | 227 | 15KPA170CACT-ND | kr.104.29000 | Direct |
| 15KPA170CA-B | Littelfuse Inc. | 0 | 15KPA170CA-B-ND | kr.53.82150 | Direct |
| 15KPA170CA-HR | Littelfuse Inc. | 0 | 15KPA170CA-HR-ND | kr.139.93680 | Similar |
| 15KPA170CA-HRA | Littelfuse Inc. | 0 | 15KPA170CA-HRA-ND | kr.134.55509 | Similar |
| 15KPA170CA/B | YAGEO | 0 | 13-15KPA170CA/BTB-ND | kr.28.02652 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.85.62678 | kr.68,501.42 |
| Unit Price without VAT: | kr.85.62678 |
|---|---|
| Unit Price with VAT: | kr.107.03348 |




