Similar
Similar
Similar
Similar
Similar

15KPA110AE3/TR13 | |
|---|---|
DigiKey Part Number | 15KPA110AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA110AE3/TR13 |
Description | TVS DIODE 110VWM 178.6VC P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 178.6V Clamp 84.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122.9V | |
Voltage - Clamping (Max) @ Ipp | 178.6V | |
Current - Peak Pulse (10/1000µs) | 84.5A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.73.30224 | kr.58,641.79 |
| Unit Price without VAT: | kr.73.30224 |
|---|---|
| Unit Price with VAT: | kr.91.62780 |





