11LC160-E/MS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.06068
Datasheet
EEPROM Memory IC 16Kbit Single Wire 100 kHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11LC160-E/MS

DigiKey Part Number
11LC160-E/MS-ND
Manufacturer
Manufacturer Product Number
11LC160-E/MS
Description
IC EEPROM 16KBIT SGL WIRE 8MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit Single Wire 100 kHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
11LC160-E/MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
Single Wire
Clock Frequency
100 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
800kr.3.06068kr.2,448.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3.06068
Unit Price with VAT:kr.3.82585