CDXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11AA160-I/S16K

DigiKey Part Number
11AA160-I/S16K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
11AA160-I/S16K
Description
IC EEPROM 16KBIT SGL WIRE DIE
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit Single Wire 100 kHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
Single Wire
Clock Frequency
100 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.