EEPROM Memory IC 2Kbit Single Wire 100 kHz SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11AA020T-I/TT

DigiKey Part Number
11AA020T-I/TTTR-ND - Tape & Reel (TR)
11AA020T-I/TTCT-ND - Cut Tape (CT)
11AA020T-I/TTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
11AA020T-I/TT
Description
IC EEPROM 2KBIT SGL WIRE SOT23-3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Single Wire 100 kHz SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
11AA020T-I/TT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Single Wire
Mfr
Clock Frequency
100 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
SOT-23-3
Memory Size
Base Product Number
Memory Organization
256 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11AA02UIDT-I/TTMicrochip Technology79111AA02UIDT-I/TTCT-NDkr.2.60000Similar
In-Stock: 388
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.77520kr.5,325.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250