Infrared (IR) Emitter 1040nm (1020 ~ 1060nm) 1.5V 100mA 100° TO-46-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EOLD-1040-095-1

DigiKey Part Number
5242-EOLD-1040-095-1-ND
Manufacturer
Manufacturer Product Number
EOLD-1040-095-1
Description
EMITTER IR 1040 NM TO-46 FLAT WI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1040nm (1020 ~ 1060nm) 1.5V 100mA 100° TO-46-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
1040nm (1020 ~ 1060nm)
Manufacturer
EPIGAP OSA Photonics
Voltage - Forward (Vf) (Typ)
1.5V
Series
Viewing Angle
100°
Packaging
Bag
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
TO-46-2 Metal Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.101.76000kr.101.76
10kr.79.86500kr.798.65
100kr.67.13740kr.6,713.74
500kr.61.61238kr.30,806.19
1.000kr.59.82158kr.59,821.58
Manufacturers Standard Package
Unit Price without VAT:kr.101.76000
Unit Price with VAT:kr.127.20000