
MSSP-6492 | |
|---|---|
DigiKey Part Number | 5505-MSSP-6492-ND |
Manufacturer | |
Manufacturer Product Number | MSSP-6492 |
Description | COAX ADAPT SMPM TO SMPM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMPM Jack, Female Socket | |
Convert To (Adapter End) | SMPM Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.170.99000 | kr.170.99 |
| 10 | kr.145.31900 | kr.1,453.19 |
| 25 | kr.136.22160 | kr.3,405.54 |
| 50 | kr.129.72120 | kr.6,486.06 |
| 100 | kr.123.53360 | kr.12,353.36 |
| 250 | kr.115.80768 | kr.28,951.92 |
| 500 | kr.110.28842 | kr.55,144.21 |
| Unit Price without VAT: | kr.170.99000 |
|---|---|
| Unit Price with VAT: | kr.213.73750 |


