
MMF405863 | |
|---|---|
DigiKey Part Number | 1033-MMF405863-ND |
Manufacturer | |
Manufacturer Product Number | MMF405863 |
Description | C4A-00-235SL-350-315P - STRAIN G |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Strain Gauge ±3% 0.235" (5.97mm) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Resistance Tolerance ±0.3% |
Manufacturer Micro-Measurements (Division of Vishay Precision Group) | Length - Active 0.235" (5.97mm) |
Series | Length - Overall Pattern 0.343" (8.70mm) |
Packaging Bag | Length - Overall 0.41" (10.4mm) |
Part Status Active | Width - Active 0.100" (2.54mm) |
Pattern Type Linear | Width - Overall Pattern 0.130" (3.30mm) |
Strain Range ±3% | Width - Overall 0.19" (4.9mm) |
Resistance 350 Ohms | Operating Temperature -60 ~ 180°F (-51 ~ 80°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.594.38000 | kr.594.38 |
| Unit Price without VAT: | kr.594.38000 |
|---|---|
| Unit Price with VAT: | kr.742.97500 |

