
MMF403743 | |
---|---|
DigiKey Part Number | 1033-1057-ND |
Manufacturer | |
Manufacturer Product Number | MMF403743 |
Description | STRAIN GA 350 OHM LINEAR 1=10PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Strain Gauge ±3% 0.126" (3.20mm) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pattern Type | Linear | |
Strain Range | ±3% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.3% | |
Length - Active | 0.126" (3.20mm) | |
Length - Overall Pattern | 0.205" (5.20mm) | |
Length - Overall | 0.28" (7.1mm) | |
Width - Active | 0.100" (2.54mm) | |
Width - Overall Pattern | 0.100" (2.54mm) | |
Width - Overall | 0.16" (4.1mm) | |
Operating Temperature | -60 ~ 180°F (-51 ~ 80°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.788.42000 | kr.788.42 |
5 | kr.733.87600 | kr.3,669.38 |
10 | kr.713.54200 | kr.7,135.42 |
25 | kr.689.20080 | kr.17,230.02 |
50 | kr.672.53000 | kr.33,626.50 |
Unit Price without VAT: | kr.788.42000 |
---|---|
Unit Price with VAT: | kr.985.52500 |