Direct



CEA-06-062UT-350 | |
|---|---|
DigiKey Part Number | 1033-1001-ND |
Manufacturer | |
Manufacturer Product Number | CEA-06-062UT-350 |
Description | STRAIN GAUGE 350 OHM TEE 1=5PC |
Customer Reference | |
Detailed Description | Tee Rosette Strain Gauge ±3% 0.062" (1.57mm) per section 0.080" (2.03mm) per section |
Category | Resistance Tolerance ±0.4% |
Manufacturer Micro-Measurements (Division of Vishay Precision Group) | Length - Active 0.062" (1.57mm) per section |
Series | Length - Overall Pattern 0.205" (5.21mm) |
Packaging Bulk | Length - Overall 0.31" (7.9mm) |
Part Status Obsolete | Width - Active 0.080" (2.03mm) per section |
Pattern Type Tee Rosette | Width - Overall Pattern 0.225" (5.72mm) |
Strain Range ±3% | Width - Overall 0.31" (7.9mm) |
Resistance 350 Ohms | Operating Temperature -100 ~ 350°F (-75 ~ 175°C) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEA-06-062UTA-350 | Micro-Measurements (Division of Vishay Precision Group) | 0 | 1033-CEA-06-062UTA-350-ND | kr.1,123.70000 | Direct |


