MMF003233 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micro-Measurements (Division of Vishay Precision Group)
In Stock: 0
Unit Price: kr.1,477.63000
Datasheet
CEA-06-250UT-350(Package)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CEA-06-250UT-350(Package)
CEA-06-250UT-350

MMF003233

DigiKey Part Number
1033-1012-ND
Manufacturer
Manufacturer Product Number
MMF003233
Description
STRAIN GAUGE 350 OHM TEE 1=5PC
Customer Reference
Detailed Description
Tee Rosette Strain Gauge ±5% 0.250" (6.35mm) per section 0.290" (7.37mm) per section
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro-Measurements (Division of Vishay Precision Group)
Series
Packaging
Bulk
Part Status
Obsolete
Pattern Type
Tee Rosette
Strain Range
±5%
Resistance
350 Ohms
Resistance Tolerance
±0.4%
Length - Active
0.250" (6.35mm) per section
Length - Overall Pattern
0.450" (11.43mm)
Length - Overall
0.55" (14.0mm)
Width - Active
0.290" (7.37mm) per section
Width - Overall Pattern
0.650" (16.51mm)
Width - Overall
0.74" (18.8mm)
Operating Temperature
-100 ~ 350°F (-75 ~ 175°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes