Similar



CEA-13-062UW-350 | |
|---|---|
DigiKey Part Number | 1033-CEA-13-062UW-350-ND |
Manufacturer | |
Manufacturer Product Number | CEA-13-062UW-350 |
Description | STRAIN GAUGE 350OHM LINEAR 1=5PC |
Customer Reference | |
Detailed Description | Linear Strain Gauge ±3% 0.062" (1.57mm) 0.120" (3.05mm) |
Category | Resistance Tolerance ±0.3% |
Manufacturer Micro-Measurements (Division of Vishay Precision Group) | Length - Active 0.062" (1.57mm) |
Series | Length - Overall Pattern 0.220" (5.59mm) |
Packaging Bulk | Length - Overall 0.31" (7.9mm) |
Part Status Obsolete | Width - Active 0.120" (3.05mm) |
Pattern Type Linear | Width - Overall Pattern 0.120" (3.05mm) |
Strain Range ±3% | Width - Overall 0.19" (4.8mm) |
Resistance 350 Ohms | Operating Temperature -100 ~ 350°F (-75 ~ 175°C) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEA-13-062UWA-350 | Micro-Measurements (Division of Vishay Precision Group) | 0 | 1033-CEA-13-062UWA-350-ND | kr.584.17000 | Similar |


