
MM120-001632 | |
---|---|
cms-digikey-product-number | 1033-1036-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MM120-001632 |
cms-description | DATA ACQUISIT DEV STRAIN GAUGE |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | Strain Gauges Data Acquisition Device |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Data Acquisition Device | |
For Use With/Related Products | Strain Gauges |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | kr.2,936.26000 | kr.2,936.26 |
Unit Price without VAT: | kr.2,936.26000 |
---|---|
Unit Price with VAT: | kr.3,670.32500 |