MFG_MS1V-T1K-32.768KHZ-12.5PF-20PPM-TA-QC-AU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS1V-T1K-32.768KHZ-7PF-20PPM-TA-QC

DigiKey Part Number
2195-MS1V-T1K-32.768KHZ-7PF-20PPM-TA-QCTR-ND - Tape & Reel (TR)
2195-MS1V-T1K-32.768KHZ-7PF-20PPM-TA-QCCT-ND - Cut Tape (CT)
2195-MS1V-T1K-32.768KHZ-7PF-20PPM-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MS1V-T1K-32.768KHZ-7PF-20PPM-TA-QC
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 60 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
EDA/CAD Models
MS1V-T1K-32.768KHZ-7PF-20PPM-TA-QC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
60 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Square Metal Can
Size / Dimension
0.240" L x 0.079" W (6.10mm x 2.00mm)
Height - Seated (Max)
0.082" (2.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.533
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.68000kr.7.68
10kr.6.65600kr.66.56
25kr.6.29520kr.157.38
50kr.6.03520kr.301.76
100kr.5.78560kr.578.56
250kr.5.47148kr.1,367.87
500kr.5.24506kr.2,622.53
1.000kr.5.02829kr.5,028.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.30256kr.10,605.12
4.000kr.5.08363kr.20,334.52
6.000kr.4.95988kr.29,759.28
10.000kr.4.80832kr.48,083.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.68000
Unit Price with VAT:kr.9.60000