RV-3129-C3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RV-3129-C3
RV-3129-C3

RV-3129-C3-32.768KHZ-OPTION-B-TA-QC

DigiKey Part Number
2195-RV-3129-C3-32.768KHZ-OPTION-B-TA-QCTR-ND - Tape & Reel (TR)
2195-RV-3129-C3-32.768KHZ-OPTION-B-TA-QCCT-ND - Cut Tape (CT)
2195-RV-3129-C3-32.768KHZ-OPTION-B-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV-3129-C3-32.768KHZ-OPTION-B-TA-QC
Description
IC RTC CLK/CALENDAR I2C 10SON
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 2B, 8B I2C, 2-Wire Serial 10-VCDFN
Datasheet
 Datasheet
EDA/CAD Models
RV-3129-C3-32.768KHZ-OPTION-B-TA-QC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Crystal AG
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, EEPROM, Leap Year, Programmable Clock Output, RAM, Temperature, Timer, Trickle Charger
Memory Size
2B, 8B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.3V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
1µA @ 3V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VCDFN
Supplier Device Package
10-SON (3.7x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.467
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.34000kr.22.34
10kr.16.73000kr.167.30
25kr.15.33680kr.383.42
100kr.13.80100kr.1,380.10
250kr.13.06880kr.3,267.20
500kr.12.62772kr.6,313.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.12.26451kr.12,264.51
2.000kr.11.96576kr.23,931.52
3.000kr.11.81609kr.35,448.27
5.000kr.11.65025kr.58,251.25
Manufacturers Standard Package
Unit Price without VAT:kr.22.34000
Unit Price with VAT:kr.27.92500