32.768 kHz ±20ppm Crystal 4pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM8V-T1A-32.768KHZ-4PF-20PPM-TA-QC

DigiKey Part Number
2195-CM8V-T1A-32.768KHZ-4PF-20PPM-TA-QCTR-ND - Tape & Reel (TR)
2195-CM8V-T1A-32.768KHZ-4PF-20PPM-TA-QCCT-ND - Cut Tape (CT)
2195-CM8V-T1A-32.768KHZ-4PF-20PPM-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM8V-T1A-32.768KHZ-4PF-20PPM-TA-QC
Description
CRYSTAL 32.7680KHZ 4PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 4pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CM8V-T1A-32.768KHZ-4PF-20PPM-TA-QC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (2x1.2)
Frequency
32.768 kHz
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.024" (0.60mm)
Load Capacitance
4pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.194
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.2.59300kr.25.93
25kr.2.45240kr.61.31
50kr.2.35080kr.117.54
100kr.2.25320kr.225.32
250kr.2.13100kr.532.75
500kr.2.04274kr.1,021.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.15408kr.2,154.08
2.000kr.2.06497kr.4,129.94
3.000kr.2.01460kr.6,043.80
5.000kr.1.95286kr.9,764.30
7.000kr.1.91326kr.13,392.82
10.000kr.1.87216kr.18,721.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500