Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM7V-T1A-32.768KHZ-9PF-20PPM-TA-QA T3 | |
|---|---|
DigiKey Part Number | 2195-CM7V-T1A-32.768KHZ-9PF-20PPM-TA-QAT3-ND |
Manufacturer | |
Manufacturer Product Number | CM7V-T1A-32.768KHZ-9PF-20PPM-TA-QA T3 |
Description | CRYSTAL 32.768KHZ SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM7V-T1A-32.768KHZ-9PF-20PPM-TA-QA T3 Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency Tolerance ±20ppm | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Load Capacitance 9pF | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM7V-T1A-32.768KHZ-9PF-20PPM-TA-QA | Micro Crystal AG | 0 | 2195-CM7V-T1A-32.768KHZ-9PF-20PPM-TA-QATR-ND | kr.2.48680 | Parametric Equivalent |
| CM7V-T1A-32.768KHZ-9PF-20PPM-TB-QA | Micro Crystal AG | 1.289 | 2195-CM7V-T1A-32.768KHZ-9PF-20PPM-TB-QACT-ND | kr.3.74000 | Parametric Equivalent |
| CM7V-T1A-32.768KHZ-9PF-20PPM-TC-QA | Micro Crystal AG | 0 | 2195-CM7V-T1A-32.768KHZ-9PF-20PPM-TC-QATR-ND | kr.2.79233 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.48680 | kr.2,486.80 |
| Unit Price without VAT: | kr.2.48680 |
|---|---|
| Unit Price with VAT: | kr.3.10850 |


