Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CC5V-T1A-32.768KHZ-7PF-20PPM-TB-QC | |
|---|---|
DigiKey Part Number | 2195-CC5V-T1A-32.768KHZ-7PF-20PPM-TB-QCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC5V-T1A-32.768KHZ-7PF-20PPM-TB-QC |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CC5V-T1A-32.768KHZ-7PF-20PPM-TB-QC Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (4.1x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.161" L x 0.059" W (4.10mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 7pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC7V-T1A-32.768KHZ-7PF-20PPM-TB-QA | Micro Crystal AG | 0 | 2195-CC7V-T1A-32.768KHZ-7PF-20PPM-TB-QACT-ND | kr.4.88000 | Similar |
| CC7V-T1A-32.768KHZ-7PF-20PPM-TB-QC | Micro Crystal AG | 0 | 2195-CC7V-T1A-32.768KHZ-7PF-20PPM-TB-QCTR-ND | kr.3.38087 | Similar |
| CC7V-T1A-32.768KHZ-9PF-20PPM-TB-QA | Micro Crystal AG | 519 | 2195-CC7V-T1A-32.768KHZ-9PF-20PPM-TB-QACT-ND | kr.4.88000 | Similar |
| CM7V-T1A-32.768KHZ-6PF-20PPM-TB-QA | Micro Crystal AG | 17.615 | 2195-CM7V-T1A-32.768KHZ-6PF-20PPM-TB-QACT-ND | kr.3.30000 | Similar |
| CM7V-T1A-32.768KHZ-7PF-20PPM-TB-QA | Micro Crystal AG | 35 | 2195-CM7V-T1A-32.768KHZ-7PF-20PPM-TB-QACT-ND | kr.3.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.25931 | kr.8,259.31 |
| Unit Price without VAT: | kr.8.25931 |
|---|---|
| Unit Price with VAT: | kr.10.32414 |





