



SS26-LTP | |
|---|---|
DigiKey Part Number | SS26-LTPMSTR-ND - Tape & Reel (TR) SS26-LTPMSCT-ND - Cut Tape (CT) SS26-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS26-LTP |
Description | DIODE SCHOTTKY 60V 2A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SS26-LTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.26800 | kr.12.68 |
| 100 | kr.0.79190 | kr.79.19 |
| 500 | kr.0.58442 | kr.292.21 |
| 1.000 | kr.0.51715 | kr.517.15 |
| 2.000 | kr.0.46051 | kr.921.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.39899 | kr.1,994.95 |
| 10.000 | kr.0.36091 | kr.3,609.10 |
| 15.000 | kr.0.34149 | kr.5,122.35 |
| 25.000 | kr.0.31966 | kr.7,991.50 |
| 35.000 | kr.0.30673 | kr.10,735.55 |
| 50.000 | kr.0.29416 | kr.14,708.00 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |






