


SS1200FL-TP | |
|---|---|
DigiKey Part Number | SS1200FL-TPMSTR-ND - Tape & Reel (TR) SS1200FL-TPMSCT-ND - Cut Tape (CT) SS1200FL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1200FL-TP |
Description | DIODE SCHOTTKY 200V 1A DO221AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.03500 | kr.20.35 |
| 100 | kr.1.29080 | kr.129.08 |
| 500 | kr.0.96736 | kr.483.68 |
| 1.000 | kr.0.86281 | kr.862.81 |
| 2.000 | kr.0.77478 | kr.1,549.56 |
| 5.000 | kr.0.67933 | kr.3,396.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.50284 | kr.5,028.40 |
| 20.000 | kr.0.46087 | kr.9,217.40 |
| 30.000 | kr.0.43949 | kr.13,184.70 |
| 50.000 | kr.0.41546 | kr.20,773.00 |
| 70.000 | kr.0.40123 | kr.28,086.10 |
| 100.000 | kr.0.38741 | kr.38,741.00 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

