Diode 150 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 1A Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SS1150-LTP

DigiKey Part Number
SS1150-LTPMSTR-ND - Tape & Reel (TR)
SS1150-LTPMSCT-ND - Cut Tape (CT)
SS1150-LTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS1150-LTP
Description
DIODE SCHOTTKY 150V 1A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 150 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.027
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.83200kr.18.32
100kr.1.15580kr.115.58
500kr.0.86288kr.431.44
1.000kr.0.76822kr.768.22
2.000kr.0.68846kr.1,376.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.60200kr.3,010.00
10.000kr.0.54850kr.5,485.00
15.000kr.0.52124kr.7,818.60
25.000kr.0.49059kr.12,264.75
35.000kr.0.47244kr.16,535.40
50.000kr.0.45480kr.22,740.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500