
SS110HL-TP | |
|---|---|
DigiKey Part Number | 353-SS110HL-TPTR-ND - Tape & Reel (TR) 353-SS110HL-TPCT-ND - Cut Tape (CT) 353-SS110HL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS110HL-TP |
Description | DIODE SCHOTTKY 100V 1A SOD323HL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-323HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.41400 | kr.14.14 |
| 100 | kr.0.88700 | kr.88.70 |
| 500 | kr.0.65696 | kr.328.48 |
| 1.000 | kr.0.58239 | kr.582.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.50150 | kr.1,253.75 |
| 5.000 | kr.0.45138 | kr.2,256.90 |
| 7.500 | kr.0.42582 | kr.3,193.65 |
| 12.500 | kr.0.39708 | kr.4,963.50 |
| 17.500 | kr.0.38005 | kr.6,650.88 |
| 25.000 | kr.0.36349 | kr.9,087.25 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |










