


SR506-TP | |
|---|---|
DigiKey Part Number | 353-SR506-TPTR-ND - Tape & Reel (TR) 353-SR506-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR506-TP |
Description | DIODE SCHOTTKY 60V 5A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.65400 | kr.46.54 |
| 100 | kr.3.04570 | kr.304.57 |
| 500 | kr.2.35556 | kr.1,177.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.01630 | kr.1,219.56 |
| 2.400 | kr.0.91729 | kr.2,201.50 |
| 3.600 | kr.0.86680 | kr.3,120.48 |
| 6.000 | kr.0.81004 | kr.4,860.24 |
| 8.400 | kr.0.77640 | kr.6,521.76 |
| 12.000 | kr.0.74371 | kr.8,924.52 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |


