


SR202-TP | |
|---|---|
DigiKey Part Number | SR202-TPTR-ND - Tape & Reel (TR) SR202-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR202-TP |
Description | DIODE SCHOTTKY 20V 2A DO41 |
Customer Reference | |
Detailed Description | Diode 20 V 2A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -50°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.69900 | kr.16.99 |
| 100 | kr.1.06830 | kr.106.83 |
| 500 | kr.0.79580 | kr.397.90 |
| 1.000 | kr.0.70767 | kr.707.67 |
| 2.000 | kr.0.63331 | kr.1,266.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.55271 | kr.2,763.55 |
| 10.000 | kr.0.50284 | kr.5,028.40 |
| 15.000 | kr.0.47741 | kr.7,161.15 |
| 25.000 | kr.0.44884 | kr.11,221.00 |
| 35.000 | kr.0.43191 | kr.15,116.85 |
| 50.000 | kr.0.41546 | kr.20,773.00 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

