Similar



SR1010-TP | |
|---|---|
DigiKey Part Number | SR1010-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR1010-TP |
Description | DIODE SCHOTTKY 100V 1A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.37780 | kr.1,889.00 |
| 10.000 | kr.0.31066 | kr.3,106.60 |
| 15.000 | kr.0.30507 | kr.4,576.05 |
| 25.000 | kr.0.29982 | kr.7,495.50 |
| 35.000 | kr.0.28767 | kr.10,068.45 |
| 50.000 | kr.0.28216 | kr.14,108.00 |
| 125.000 | kr.0.25360 | kr.31,700.00 |
| Unit Price without VAT: | kr.0.37780 |
|---|---|
| Unit Price with VAT: | kr.0.47225 |



