72.7V Clamp 2.8A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72.7V Clamp 2.8A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
Micro Commercial Components Corporate Video

SMF45A-TP

DigiKey Part Number
SMF45A-TPMSTR-ND - Tape & Reel (TR)
SMF45A-TPMSCT-ND - Cut Tape (CT)
SMF45A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF45A-TP
Description
TVS DIODE 45VWM 72.7VC SOD123FL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
72.7V Clamp 2.8A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
2.8A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.221
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
10kr.1.43400kr.14.34
100kr.0.89960kr.89.96
500kr.0.66628kr.333.14
1.000kr.0.59066kr.590.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.50861kr.1,271.53
5.000kr.0.45779kr.2,288.95
7.500kr.0.43186kr.3,238.95
12.500kr.0.40271kr.5,033.88
17.500kr.0.38544kr.6,745.20
25.000kr.0.36865kr.9,216.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750