



SMD310PL-TP | |
|---|---|
DigiKey Part Number | SMD310PL-TPMSTR-ND - Tape & Reel (TR) SMD310PL-TPMSCT-ND - Cut Tape (CT) SMD310PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD310PL-TP |
Description | DIODE SCHOTTKY 100V 3A SOD123FL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 5 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.61700 | kr.16.17 |
| 100 | kr.1.01500 | kr.101.50 |
| 500 | kr.0.75484 | kr.377.42 |
| 1.000 | kr.0.67071 | kr.670.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.57932 | kr.1,448.30 |
| 5.000 | kr.0.52273 | kr.2,613.65 |
| 7.500 | kr.0.49388 | kr.3,704.10 |
| 12.500 | kr.0.46143 | kr.5,767.88 |
| 17.500 | kr.0.44220 | kr.7,738.50 |
| 25.000 | kr.0.42351 | kr.10,587.75 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |



