



SMD22WS-TP | |
|---|---|
DigiKey Part Number | SMD22WS-TPMSTR-ND - Tape & Reel (TR) SMD22WS-TPMSCT-ND - Cut Tape (CT) SMD22WS-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD22WS-TP |
Description | DIODE SCHOTTKY 20V 2A SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SMD22WS-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.79000 | kr.3.79 |
| 10 | kr.2.35300 | kr.23.53 |
| 100 | kr.1.50330 | kr.150.33 |
| 500 | kr.1.13502 | kr.567.51 |
| 1.000 | kr.1.01607 | kr.1,016.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.93406 | kr.2,802.18 |
| 6.000 | kr.0.85174 | kr.5,110.44 |
| 9.000 | kr.0.80978 | kr.7,288.02 |
| 15.000 | kr.0.76263 | kr.11,439.45 |
| 21.000 | kr.0.73470 | kr.15,428.70 |
| 30.000 | kr.0.70757 | kr.21,227.10 |
| Unit Price without VAT: | kr.3.79000 |
|---|---|
| Unit Price with VAT: | kr.4.73750 |









