



SMBSAC5.0-TP | |
|---|---|
DigiKey Part Number | SMBSAC5.0-TPMSTR-ND - Tape & Reel (TR) SMBSAC5.0-TPMSCT-ND - Cut Tape (CT) SMBSAC5.0-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBSAC5.0-TP |
Description | TVS DIODE 5VWM 10VC DO214AA |
Customer Reference | |
Detailed Description | 10V Clamp 44A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 44A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 7.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB10J5.0A-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMB10J5.0A-E3/5B-ND | kr.1.20448 | Similar |
| SMBJ5.0A | Bourns Inc. | 12.088 | SMBJ5.0ABCT-ND | kr.3.36000 | Similar |
| SMBJ5.0A | Littelfuse Inc. | 128.069 | SMBJ5.0ALFCT-ND | kr.3.11000 | Similar |
| SMBJ5.0A-13-F | Diodes Incorporated | 4.611 | SMBJ5.0A-FDICT-ND | kr.3.61000 | Similar |
| SMBJ5.0A/TR13 | YAGEO | 4.377 | 13-SMBJ5.0A/TR13CT-ND | kr.2.54000 | Similar |


