



SMBJ5378B-TP | |
|---|---|
DigiKey Part Number | SMBJ5378B-TPMSTR-ND - Tape & Reel (TR) SMBJ5378B-TPMSCT-ND - Cut Tape (CT) SMBJ5378B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5378B-TP |
Description | DIODE ZENER 100V 5W DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ5378B-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 76 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.02400 | kr.30.24 |
| 100 | kr.1.94450 | kr.194.45 |
| 500 | kr.1.47824 | kr.739.12 |
| 1.000 | kr.1.32785 | kr.1,327.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.13668 | kr.3,410.04 |
| 6.000 | kr.1.04037 | kr.6,242.22 |
| 9.000 | kr.0.99129 | kr.8,921.61 |
| 15.000 | kr.0.93614 | kr.14,042.10 |
| 21.000 | kr.0.90348 | kr.18,973.08 |
| 30.000 | kr.0.87174 | kr.26,152.20 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |



