



SMBJ5371B-TP | |
|---|---|
DigiKey Part Number  | SMBJ5371B-TPMSTR-ND - Tape & Reel (TR) SMBJ5371B-TPMSCT-ND - Cut Tape (CT) SMBJ5371B-TPMSDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMBJ5371B-TP  | 
Description  | DIODE ZENER 60V 5W DO214AA  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 60 V 5 W ±5% Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 5 W  | |
Impedance (Max) (Zzt)  | 40 Ohms  | |
Current - Reverse Leakage @ Vr  | 500 nA @ 45.5 V  | |
Voltage - Forward (Vf) (Max) @ If  | 1.2 V @ 1 mA  | |
Operating Temperature  | -55°C ~ 150°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | DO-214AA (SMB)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 | 
| 10 | kr.1.93900 | kr.19.39 | 
| 100 | kr.1.44640 | kr.144.64 | 
| 500 | kr.1.39238 | kr.696.19 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.38611 | kr.4,158.33 | 
| 6.000 | kr.0.80762 | kr.4,845.72 | 
| 9.000 | kr.0.76806 | kr.6,912.54 | 
| 15.000 | kr.0.72361 | kr.10,854.15 | 
| 21.000 | kr.0.69727 | kr.14,642.67 | 
| 30.000 | kr.0.67168 | kr.20,150.40 | 
| 75.000 | kr.0.64000 | kr.48,000.00 | 
| Unit Price without VAT: | kr.2.88000 | 
|---|---|
| Unit Price with VAT: | kr.3.60000 | 











