SMBJ28A-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.11000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 3.619
Unit Price: kr.3.99000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.7.29000

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.82159
Datasheet

Similar


YAGEO
In Stock: 2.569
Unit Price: kr.2.54000
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: kr.2.54000
Datasheet
45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

SMBJ28A-TP

DigiKey Part Number
SMBJ28A-TPMSTR-ND - Tape & Reel (TR)
SMBJ28A-TPMSCT-ND - Cut Tape (CT)
SMBJ28A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ28A-TP
Description
TVS DIODE 28VWM 45.4VC DO214AA
Customer Reference
Detailed Description
45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.2A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
31.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
45.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ28ALittelfuse Inc.0SMBJ28ALFCT-NDkr.3.11000Direct
SMBJ28ATaiwan Semiconductor Corporation3.619SMBJ28AFSCT-NDkr.3.99000Direct
SMBJ28A-13Diodes Incorporated0SMBJ28ADICT-NDkr.7.29000Direct
SMBJ28A-M3/52Vishay General Semiconductor - Diodes Division0SMBJ28A-M3/52-NDkr.0.82159Direct
SMBJ28A/TR13YAGEO2.56913-SMBJ28A/TR13CT-NDkr.2.54000Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.88900kr.18.89
100kr.1.19380kr.119.38
500kr.0.89038kr.445.19
1.000kr.0.79237kr.792.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.66756kr.2,002.68
6.000kr.0.60460kr.3,627.60
9.000kr.0.57251kr.5,152.59
15.000kr.0.53644kr.8,046.60
21.000kr.0.51506kr.10,816.26
30.000kr.0.49429kr.14,828.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750