


SMAJ33CA-TP | |
|---|---|
DigiKey Part Number | SMAJ33CA-TPMSTR-ND - Tape & Reel (TR) SMAJ33CA-TPMSCT-ND - Cut Tape (CT) SMAJ33CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ33CA-TP |
Description | TVS DIODE 33VWM 53.3VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.91500 | kr.9.15 |
| 100 | kr.0.44160 | kr.44.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.43277 | kr.2,163.85 |
| 10.000 | kr.0.32346 | kr.3,234.60 |
| 15.000 | kr.0.31059 | kr.4,658.85 |
| 50.000 | kr.0.29807 | kr.14,903.50 |
| 125.000 | kr.0.27060 | kr.33,825.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |


