



SM4007PL-TP | |
|---|---|
DigiKey Part Number | SM4007PL-TPMSTR-ND - Tape & Reel (TR) SM4007PL-TPMSCT-ND - Cut Tape (CT) SM4007PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4007PL-TP |
Description | DIODE STANDARD 1000V 1A SOD123FL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SM4007PL-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.75500 | kr.7.55 |
| 100 | kr.0.44610 | kr.44.61 |
| 500 | kr.0.33638 | kr.168.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.36749 | kr.918.72 |
| 5.000 | kr.0.35264 | kr.1,763.20 |
| 7.500 | kr.0.35098 | kr.2,632.35 |
| 12.500 | kr.0.29253 | kr.3,656.62 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |










