



SM4003PL-TP | |
|---|---|
DigiKey Part Number | SM4003PL-TPMSTR-ND - Tape & Reel (TR) SM4003PL-TPMSCT-ND - Cut Tape (CT) SM4003PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4003PL-TP |
Description | DIODE STANDARD 200V 1A SOD123FL |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.56000 | kr.15.60 |
| 100 | kr.0.97890 | kr.97.89 |
| 500 | kr.0.72732 | kr.363.66 |
| 1.000 | kr.0.64579 | kr.645.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.55734 | kr.1,393.35 |
| 5.000 | kr.0.50256 | kr.2,512.80 |
| 7.500 | kr.0.47462 | kr.3,559.65 |
| 12.500 | kr.0.44321 | kr.5,540.12 |
| 17.500 | kr.0.42460 | kr.7,430.50 |
| 25.000 | kr.0.40650 | kr.10,162.50 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |



