


SL36AFL-TP | |
|---|---|
DigiKey Part Number | SL36AFL-TPMSTR-ND - Tape & Reel (TR) SL36AFL-TPMSCT-ND - Cut Tape (CT) SL36AFL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL36AFL-TP |
Description | DIODE SCHOTTKY 60V 3A DO221AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.24000 | kr.4.24 |
| 10 | kr.2.60400 | kr.26.04 |
| 100 | kr.1.66600 | kr.166.60 |
| 500 | kr.1.25900 | kr.629.50 |
| 1.000 | kr.1.12763 | kr.1,127.63 |
| 2.000 | kr.1.01697 | kr.2,033.94 |
| 5.000 | kr.0.89708 | kr.4,485.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.82293 | kr.8,229.30 |
| 20.000 | kr.0.76058 | kr.15,211.60 |
| 30.000 | kr.0.72882 | kr.21,864.60 |
| 50.000 | kr.0.69314 | kr.34,657.00 |
| 70.000 | kr.0.67201 | kr.47,040.70 |
| Unit Price without VAT: | kr.4.24000 |
|---|---|
| Unit Price with VAT: | kr.5.30000 |






