DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB
Micro Commercial Components Corporate Video

SK845L-TP

DigiKey Part Number
SK845L-TPMSTR-ND - Tape & Reel (TR)
SK845L-TPMSCT-ND - Cut Tape (CT)
SK845L-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK845L-TP
Description
DIODE SCHOTTKY 45V 8A DO214AB
Customer Reference
Detailed Description
Diode 45 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Capacitance @ Vr, F
400pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 647
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.42000kr.4.42
10kr.4.03200kr.40.32
100kr.2.84670kr.284.67
500kr.2.20172kr.1,100.86
1.000kr.1.99379kr.1,993.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.68710kr.5,061.30
6.000kr.1.56800kr.9,408.00
9.000kr.1.49859kr.13,487.31
15.000kr.1.45282kr.21,792.30
21.000kr.1.44000kr.30,240.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.42000
Unit Price with VAT:kr.5.52500