


SK56AFL-TP | |
|---|---|
DigiKey Part Number | SK56AFL-TPMSTR-ND - Tape & Reel (TR) SK56AFL-TPMSCT-ND - Cut Tape (CT) SK56AFL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK56AFL-TP |
Description | DIODE SCHOTTKY 60V 5A DO221AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
EDA/CAD Models | SK56AFL-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 210pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.2.35500 | kr.23.55 |
| 100 | kr.1.81700 | kr.181.70 |
| 500 | kr.1.38164 | kr.690.82 |
| 1.000 | kr.1.20454 | kr.1,204.54 |
| 2.000 | kr.1.12279 | kr.2,245.58 |
| 5.000 | kr.0.99461 | kr.4,973.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.93773 | kr.9,377.30 |
| 20.000 | kr.0.86944 | kr.17,388.80 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |




