


SK64L-TP | |
|---|---|
DigiKey Part Number | SK64L-TPMSTR-ND - Tape & Reel (TR) SK64L-TPMSCT-ND - Cut Tape (CT) SK64L-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK64L-TP |
Description | DIODE SCHOTTKY 40V 6A DO214AB |
Customer Reference | |
Detailed Description | Diode 40 V 6A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.4.33000 | kr.43.30 |
| 100 | kr.2.81940 | kr.281.94 |
| 500 | kr.2.16854 | kr.1,084.27 |
| 1.000 | kr.1.95881 | kr.1,958.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.69225 | kr.5,076.75 |
| 6.000 | kr.1.55801 | kr.9,348.06 |
| 9.000 | kr.1.48963 | kr.13,406.67 |
| 15.000 | kr.1.41279 | kr.21,191.85 |
| 21.000 | kr.1.36729 | kr.28,713.09 |
| 30.000 | kr.1.32308 | kr.39,692.40 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |

