Diode 40 V 3A Surface Mount DO-221AC (SMA-FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount DO-221AC (SMA-FL)
Micro Commercial Components Corporate Video

SK34AFL-TP

DigiKey Part Number
SK34AFL-TPMSTR-ND - Tape & Reel (TR)
SK34AFL-TPMSCT-ND - Cut Tape (CT)
SK34AFL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK34AFL-TP
Description
DIODE SCHOTTKY 40V 3A DO221AC
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-221AC (SMA-FL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
180pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-221AC (SMA-FL)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-50°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.664
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.73900kr.27.39
100kr.1.74920kr.174.92
500kr.1.32190kr.660.95
1.000kr.1.18393kr.1,183.93
2.000kr.1.06772kr.2,135.44
5.000kr.0.94185kr.4,709.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.86400kr.8,640.00
20.000kr.0.79854kr.15,970.80
30.000kr.0.76519kr.22,955.70
50.000kr.0.72773kr.36,386.50
70.000kr.0.70555kr.49,388.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000